
ADC12D1800RFIUT | |
|---|---|
DigiKey Part Number | ADC12D1800RFIUT-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D1800RFIUT |
Description | IC ADC 12BIT 292-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12D1800RFIUT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Folding Interpolating |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 3.6G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 292-BBGA |
Data Interface LVDS - Parallel | Supplier Device Package 292-BGA (27x27) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €3,917.44800 | €156,697.92 |
| Unit Price without VAT: | €3,917.44800 |
|---|---|
| Unit Price with VAT: | €4,916.39724 |

