
ADC128S102EVAL/NOPB | |
|---|---|
DigiKey Part Number | ADC128S102EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC128S102EVAL/NOPB |
Description | BOARD EVALUATION FOR ADC128S102 |
Customer Reference | |
Detailed Description | ADC128S102 - 12 Bit 500k ~ 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k ~ 1M | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 10.7mW @ 1MSPS | |
Utilized IC / Part | ADC128S102 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


