Image for ADC12010EVAL/NOPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC12010EVAL/NOPB

DigiKey Part Number
ADC12010EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12010EVAL/NOPB
Description
BOARD EVALUATION FOR ADC12010
Customer Reference
Detailed Description
ADC12010 - 12 Bit 10M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
10M
Data Interface
Parallel
Input Range
1.4Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC12010
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.