10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101S051QIMFX/NOPB

DigiKey Part Number
296-43834-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC101S051QIMFX/NOPB
Description
IC ADC 10BIT SAR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC101S051QIMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€2.09608€6,288.24
Manufacturers Standard Package
Unit Price without VAT:€2.09608
Unit Price with VAT:€2.63058