
30-03202 | |
---|---|
DigiKey Part Number | 839-30-03202-ND 839-30-03202-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03202 |
Description | CABLE 2COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.91000 | €3.91 |
2 | €3.72500 | €7.45 |
3 | €3.62000 | €10.86 |
5 | €3.49200 | €17.46 |
7 | €3.41143 | €23.88 |
10 | €3.32700 | €33.27 |
25 | €3.11640 | €77.91 |
50 | €2.96580 | €148.29 |
100 | €2.82100 | €282.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | €2.01150 | €307.76 |
306 | €1.91245 | €585.21 |
459 | €1.85636 | €852.07 |
765 | €1.78761 | €1,367.52 |
1 071 | €1.74345 | €1,867.23 |
1 530 | €1.69759 | €2,597.31 |
3 825 | €1.58409 | €6,059.14 |
Unit Price without VAT: | €3.91000 |
---|---|
Unit Price with VAT: | €4.90705 |