
30-03175 | |
|---|---|
DigiKey Part Number | 839-30-03175-ND 839-30-03175-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03175 |
Description | CABLE 2COND 20AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 2 | €2.19000 | €4.38 |
| 3 | €2.13000 | €6.39 |
| 5 | €2.05400 | €10.27 |
| 7 | €2.00571 | €14.04 |
| 10 | €1.95600 | €19.56 |
| 25 | €1.83320 | €45.83 |
| 50 | €1.74500 | €87.25 |
| 100 | €1.66020 | €166.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | €1.11359 | €170.38 |
| 306 | €1.05912 | €324.09 |
| 459 | €1.02832 | €472.00 |
| 765 | €0.99055 | €757.77 |
| 1 071 | €0.96629 | €1,034.90 |
| 1 530 | €0.94110 | €1,439.88 |
| 3 825 | €0.87877 | €3,361.30 |
| 7 650 | €0.83587 | €6,394.41 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.88650 |

