
10-05347 | |
|---|---|
DigiKey Part Number | 839-10-05347-ND |
Manufacturer | |
Manufacturer Product Number | 10-05347 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05347 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.60000 | €21.60 |
| 20 | €17.48800 | €349.76 |
| 40 | €16.65325 | €666.13 |
| 60 | €16.18383 | €971.03 |
| 100 | €15.61130 | €1,561.13 |
| 260 | €14.59450 | €3,794.57 |
| 500 | €13.93736 | €6,968.68 |
| Unit Price without VAT: | €21.60000 |
|---|---|
| Unit Price with VAT: | €27.10800 |

