
TRB142103000 | |
---|---|
DigiKey Part Number | 4703-TRB142103000-ND |
Manufacturer | |
Manufacturer Product Number | TRB142103000 |
Description | 4G CAT1 GATEWAY RS232 PORT 1 SIM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, On PPP, PPPoE, SFTP, SMNP, SMPP, SMTP, SSH, SSL/TLS, TCP, Telnet, UDP, UPNP, VRRP, WOL | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | IP30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €102.07900 | €1,020.79 |
Unit Price without VAT: | €102.07900 |
---|---|
Unit Price with VAT: | €128.10915 |