Sleeve X 25.00' (7.62m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFN2.00NT25

DigiKey Part Number
1030-TFN2.00NT25-ND
Manufacturer
Manufacturer Product Number
TFN2.00NT25
Description
EXPAND SLEEVE 2" X 25' NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
2.000" (50.80mm)
Diameter - Inside, Expanded
2.125" (53.97mm)
Diameter - Outside, Non-Expanded
-
Material
Perfluoroalkoxy (PFA), Plenum Rated
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.040" (1.02mm)
Operating Temperature
-70°C ~ 280°C
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€442.60000€442.60
Manufacturers Standard Package
Unit Price without VAT:€442.60000
Unit Price with VAT:€555.46300