
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Aramid, Halogen Free | |
Color | Yellow | |
Length | 250' (76.20m) | |
Wall Thickness | - | |
Operating Temperature | -170°C ~ 160°C | |
Heat Protection | Fire Resistant, Heat Resistant | |
Abrasion Protection | Cut Resistant | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Environment Resistant | |
Features | Acid Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,192.30000 | $1,192.30 |
Unit Price without VAT: | $1,192.30000 |
---|---|
Unit Price with VAT: | $1,496.33650 |