
DBN0.50BK50 | |
|---|---|
DigiKey Part Number | 1030-DBN0.50BK50-ND |
Manufacturer | |
Manufacturer Product Number | DBN0.50BK50 |
Description | DURA BRAID 1/2" BLACK 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.500" (12.70mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.628" (15.95mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.064" (1.63mm) | |
Operating Temperature | -45°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Salt Resistant, Snag Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.98000 | €69.98 |
| 2 | €64.36000 | €128.72 |
| 3 | €61.28667 | €183.86 |
| 5 | €57.61800 | €288.09 |
| 7 | €55.32571 | €387.28 |
| 10 | €52.99400 | €529.94 |
| 25 | €47.44600 | €1,186.15 |
| 50 | €43.63920 | €2,181.96 |
| 100 | €40.13860 | €4,013.86 |
| Unit Price without VAT: | €69.98000 |
|---|---|
| Unit Price with VAT: | €87.82490 |


