
CTN0.19NT1000 | |
---|---|
DigiKey Part Number | 1030-CTN0.19NT1000-ND |
Manufacturer | |
Manufacturer Product Number | CTN0.19NT1000 |
Description | EXPANDABLE SLEEVE 1000' NATURAL |
Customer Reference | |
Detailed Description | Sleeve 0.187" (4.75mm) X 1000' (304.80m) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.206" (5.23mm) | |
Diameter - Outside, Non-Expanded | 0.187" (4.75mm) | |
Material | Cotton | |
Color | Natural | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |