



2347091-1 | |
|---|---|
DigiKey Part Number | 17-2347091-1-ND |
Manufacturer | |
Manufacturer Product Number | 2347091-1 |
Description | 2MM HM MALE CONNECTOR, COL 8, M1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2347091-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.51000 | €8.51 |
| 10 | €7.22800 | €72.28 |
| 25 | €6.77480 | €169.37 |
| 50 | €6.45140 | €322.57 |
| 100 | €6.14340 | €614.34 |
| 250 | €5.75896 | €1,439.74 |
| 900 | €5.27161 | €4,744.45 |
| Unit Price without VAT: | €8.51000 |
|---|---|
| Unit Price with VAT: | €10.68005 |


