
136-0032-0064 | |
|---|---|
DigiKey Part Number | 4535-136-0032-0064-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 136-0032-0064 |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.252" (6.40mm) | |
Length | 82.02' (25.00m) | |
Height | 0.126" (3.20mm) | |
Material | Stainless Steel | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.19000 | €194.19 |
| 10 | €166.04000 | €1,660.40 |
| 25 | €159.01240 | €3,975.31 |
| Unit Price without VAT: | €194.19000 |
|---|---|
| Unit Price with VAT: | €243.70845 |

