RFI Gasket Monel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132-0024-0048-S

DigiKey Part Number
4535-132-0024-0048-S-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
132-0024-0048-S
Description
RFI GASKET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Monel Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.189" (4.80mm)
Length
9.843" (250.00mm)
Height
0.094" (2.40mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-50°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20€2.44100€48.82
Manufacturers Standard Package
Unit Price without VAT:€2.44100
Unit Price with VAT:€3.06346