
WXC2400SM | |
|---|---|
DigiKey Part Number | 994-1080-ND |
Manufacturer | |
Manufacturer Product Number | WXC2400SM |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.88000 | €8.88 |
| 10 | €6.93300 | €69.33 |
| 25 | €6.44680 | €161.17 |
| 100 | €5.91290 | €591.29 |
| 250 | €5.65836 | €1,414.59 |
| 500 | €5.50492 | €2,752.46 |
| 1 000 | €5.37860 | €5,378.60 |
| Unit Price without VAT: | €8.88000 |
|---|---|
| Unit Price with VAT: | €11.14440 |

