
TRAT15008UM | |
|---|---|
DigiKey Part Number | TRAT15008UM-ND |
Manufacturer | |
Manufacturer Product Number | TRAT15008UM |
Description | OMNI PH NMO 150-168 WHT MB8UM |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 159MHz | |
Frequency Range | 150MHz ~ 168MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.375" (60.33mm) | |
Applications | - | |
Base Product Number |

