
TRAB821-18503P | |
|---|---|
DigiKey Part Number | 994-TRAB821-18503P-ND |
Manufacturer | |
Manufacturer Product Number | TRAB821-18503P |
Description | RF ANT 858MHZ/1.9GHZ DOME N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA PCS Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 858MHz, 1.9GHz | |
Frequency Range | 821MHz ~ 896MHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.300" (58.42mm) | |
Applications | PCS | |
Base Product Number |

