cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1711290P12NF

DigiKey Part Number
S1711290P12NF-ND
Manufacturer
Manufacturer Product Number
S1711290P12NF
Description
RF ANT 1.8GHZ PANEL CAB BRKT MT
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Panel N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.8GHz
Frequency Range
1.71GHz ~ 1.88GHz
Antenna Type
Panel
Number of Bands
1
VSWR
2
Return Loss
-
Gain
12dBi
Power - Max
50 W
Features
Cable - 305mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
1.181" (30.00mm)
Applications
WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.