Parametric Equivalent

RNF-3000-1.5/0.5-0-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-1.5/0.5-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-0-SP |
Description | RNF-3000-1.5/0.5-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.018" (0.45mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 600.0' (182.9m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-1.5/0.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | RNF-3000-1.5/0.5-0-SP-600-ND | €1.08720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.54443 | €926.66 |
| Unit Price without VAT: | €1.54443 |
|---|---|
| Unit Price with VAT: | €1.93826 |


