
PT818BFAKRA-D | |
|---|---|
DigiKey Part Number | PT818BFAKRA-D-ND |
Manufacturer | |
Manufacturer Product Number | PT818BFAKRA-D |
Description | COAX CBL BNC TO FAKRA SMB 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to Fakra SMB 216.0" (5.5m) 18.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | BNC to Fakra SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 216.0" (5.5m) 18.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

