
PER86506-20MMCP2 | |
|---|---|
DigiKey Part Number | PER86506-20MMCP2-ND |
Manufacturer | |
Manufacturer Product Number | PER86506-20MMCP2 |
Description | RF ANT 867MHZ PANEL MMCX SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Panel MMCX Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867MHz | |
Frequency Range | - | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBic | |
Features | - | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - | |
Base Product Number |

