RF ANTENNA Wi-Fi Panel N Type Male (4) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Panel N Type Male (4) Bracket Mount
PDQ244915-91NM

PDQ244915-91NM

DigiKey Part Number
994-1263-ND
Manufacturer
Manufacturer Product Number
PDQ244915-91NM
Description
RF ANT 2.4GHZ/5.4GHZ PANEL CAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Panel N Type Male (4) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Antenna Type
Panel
Number of Bands
2
VSWR
1.5, 2
Return Loss
-
Gain
11.1dBi, 15dBi
Power - Max
10 W
Features
Cable - 910mm
Termination
N Type Male (4)
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
1.409" (35.80mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€351.67000€703.34
10€321.24900€3,212.49
26€308.72077€8,026.74
Manufacturers Standard Package
Unit Price without VAT:€351.67000
Unit Price with VAT:€441.34585