
PDQ244915-91NF | |
|---|---|
DigiKey Part Number | 994-1264-ND |
Manufacturer | |
Manufacturer Product Number | PDQ244915-91NF |
Description | RF ANT 2.4GHZ/5.4GHZ PANEL CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Panel N Type Female (4) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 11.1dBi, 15dBi | |
Power - Max | 10 W | |
Features | Cable - 910mm | |
Termination | N Type Female (4) | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.409" (35.80mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €303.69000 | €607.38 |
| 10 | €276.79200 | €2,767.92 |
| 26 | €265.71269 | €6,908.53 |
| Unit Price without VAT: | €303.69000 |
|---|---|
| Unit Price with VAT: | €381.13095 |

