RFID Antenna 865MHz ~ 956MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Antenna 865MHz ~ 956MHz
PAL86518H-FNF

PAL86518H-FNF

DigiKey Part Number
PAL86518H-FNF-ND
Manufacturer
Manufacturer Product Number
PAL86518H-FNF
Description
RFID ANT 910MHZ PANEL N FEM CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Antenna 865MHz ~ 956MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Frequency
865MHz ~ 956MHz
Features
-
Size / Dimension
259.08mm L x 259.08mm W x 33.53mm H
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€156.98000€156.98
Manufacturers Standard Package
Unit Price without VAT:€156.98000
Unit Price with VAT:€197.00990