
K500A7C01 | |
|---|---|
DigiKey Part Number | 1111-K500A7C01-ND |
Manufacturer | |
Manufacturer Product Number | K500A7C01 |
Description | SWITCHING POWER SUPPLIES K500A7C |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts |
Series | Termination Style Bolt Down, Connector |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Must Release Voltage 7 VDC |
Coil Voltage 28VDC | Operate Time 35 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 20 ms |
Contact Rating (Current) 500 A | Coil Current 272 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K500A7C01 | TE Connectivity Aerospace, Defense and Marine | 0 | A121845-ND | €8,331.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10,860.63000 | €10,860.63 |
| Unit Price without VAT: | €10,860.63000 |
|---|---|
| Unit Price with VAT: | €13,630.09065 |


