
GPS15MGTN | |
|---|---|
DigiKey Part Number | GPS15MGTN-ND |
Manufacturer | |
Manufacturer Product Number | GPS15MGTN |
Description | RF ANT 1.575GHZ MOD CAB ADH .43" |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module TNC Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 26dBi | |
Features | Cable - 4.6m | |
Termination | TNC Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.430" (10.92mm) | |
Applications | GPS | |
Base Product Number |

