Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADF04SATR09400 | |
|---|---|
DigiKey Part Number | 1111-ADF04SATR09400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF04SATR09400 |
Description | DIP SWITCHES/SIP SWITCHES ADF04S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.203" (5.15mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.478" (12.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1977208-1 | TE Connectivity ALCOSWITCH Switches | 0 | 1977208-1-ND | €0.99278 | Parametric Equivalent |
| 219-4LPSTJ | CTS Electrocomponents | 0 | 219-4LPSTJ-ND | €0.53255 | Parametric Equivalent |
| 219-4LPSTJF | CTS Electrocomponents | 0 | 219-4LPSTJF-ND | €0.53255 | Parametric Equivalent |
| 219-4LPSTJR | CTS Electrocomponents | 926 | 119-219-4LPSTJRCT-ND | €0.96000 | Parametric Equivalent |
| 219-4LPSTJRF | CTS Electrocomponents | 0 | 219-4LPSTJRF-ND | €0.58217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.23028 | €615.14 |
| Unit Price without VAT: | €1.23028 |
|---|---|
| Unit Price with VAT: | €1.54400 |




