
RN122-1-02-18M | |
|---|---|
DigiKey Part Number | 817-2126-ND |
Manufacturer | |
Manufacturer Product Number | RN122-1-02-18M |
Description | CMC 18MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 630mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 630mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 20 | €1.74250 | €34.85 |
| 40 | €1.64325 | €65.73 |
| 60 | €1.58767 | €95.26 |
| 100 | €1.52030 | €152.03 |
| 260 | €1.40196 | €364.51 |
| 500 | €1.32648 | €663.24 |
| 1 000 | €1.25098 | €1,250.98 |
| 2 500 | €1.15792 | €2,894.80 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.82375 |

