
FN9226-10-06 | |
|---|---|
DigiKey Part Number | 817-2589-ND |
Manufacturer | |
Manufacturer Product Number | FN9226-10-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange, Right Angle | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 22.60mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.02000 | €11.02 |
| 10 | €9.36600 | €93.66 |
| 25 | €8.77920 | €219.48 |
| 50 | €8.36000 | €418.00 |
| 200 | €7.58125 | €1,516.25 |
| 400 | €7.21968 | €2,887.87 |
| 600 | €7.01628 | €4,209.77 |
| 1 000 | €6.76823 | €6,768.23 |
| Unit Price without VAT: | €11.02000 |
|---|---|
| Unit Price with VAT: | €13.83010 |




