
FN2520-20-08-C1111 | |
---|---|
DigiKey Part Number | 817-FN2520-20-08-C1111-ND |
Manufacturer | |
Manufacturer Product Number | FN2520-20-08-C1111 |
Description | LINE FLTR 400VDC 277VAC 20A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 277V 400V DC ~ 60Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 400V | |
Voltage - Rated AC | 277V | |
Current | 20 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | L1 - 2.4mH, L2 - 2.4mH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €51.72000 | €51.72 |
Unit Price without VAT: | €51.72000 |
---|---|
Unit Price with VAT: | €64.90860 |