
IL13P-U-C14-H05-3100-200 | |
---|---|
DigiKey Part Number | 817-IL13P-U-C14-H05-3100-200-ND |
Manufacturer | |
Manufacturer Product Number | IL13P-U-C14-H05-3100-200 |
Description | C13+ UP, C14 PLUG, H05VV-F, 3X1. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CB, KC, KEMA, SAA | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €18.04000 | €18.04 |
10 | €15.33100 | €153.31 |
25 | €14.37080 | €359.27 |
50 | €13.68500 | €684.25 |
Unit Price without VAT: | €18.04000 |
---|---|
Unit Price with VAT: | €22.64020 |