
| FN258P-100-35 | |
|---|---|
| DigiKey Part Number | 817-2446-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN258P-100-35 | 
| Description | LINE FILTER 100A CHASSIS MOUNT | 
| Customer Reference | |
| Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A DC ~ 60Hz Two Stage Terminal Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Filter Type | Three Phase (Delta) | |
| Configuration | Two Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | - | |
| Voltage - Rated AC (Phase to Ground/Neutral) | 277 V | |
| Voltage - Rated AC (Phase to Phase) | 480 V | |
| Current | 100 A | |
| Frequency - Operating | DC ~ 60Hz | |
| Applications | Inverters, Power Drive Systems | |
| Approval Agency | CSA, ENEC, UR | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €384.72000 | €384.72 | 
| Unit Price without VAT: | €384.72000 | 
|---|---|
| Unit Price with VAT: | €482.82360 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland