Similar

EH35-4.0-02-5M0 | |
|---|---|
DigiKey Part Number | 817-1028-ND |
Manufacturer | |
Manufacturer Product Number | EH35-4.0-02-5M0 |
Description | CMC 5MH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 4A DCR 53mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 400 Hz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 53mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height (Max) | 1.130" (28.70mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.93900 | €984.75 |
| Unit Price without VAT: | €3.93900 |
|---|---|
| Unit Price with VAT: | €4.94345 |


