
| ZH4-5.0-0-SP-SM | |
|---|---|
| DigiKey Part Number | ZH4-5.0-0-SP-SM-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZH4-5.0-0-SP-SM | 
| Description | HEATSHRINK 0.217" BLACK | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.217" (5.50mm) 2 to 1 Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Obsolete | |
| Type | ||
| Shrinkage Ratio | ||
| Length | - | |
| Inner Diameter - Supplied | 0.217" (5.50mm) | |
| Inner Diameter - Recovered | 0.098" (2.49mm) | |
| Recovered Wall Thickness | 0.010" (0.25mm) | |
| Material | ||
| Features | Flame Retardant | |
| Color | ||
| Operating Temperature | -30°C ~ 125°C | |
| Shrink Temperature | 70°C | |
| Storage/Refrigeration Temperature | - | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland