Similar

ZH2-30.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | A119826-50-ND |
Manufacturer | |
Manufacturer Product Number | ZH2-30.0-0-FSP-SM |
Description | HEATSHRINK TUBING 1.264" 1=50M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.264" (32.11mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.591" (15.01mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 164.0' (50.0m) | Base Product Number |
Inner Diameter - Supplied 1.264" (32.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V2-30.0-0-FSP-SM | TE Connectivity Raychem Cable Protection | 0 | V2-30.0-0-FSP-SM-ND | €3.89875 | Similar |


