
WP-508508-3-9 | |
|---|---|
DigiKey Part Number | WP-508508-3-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-508508-3-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 2.00" (50.80mm x 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 3000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.00" x 2.00" (50.80mm x 50.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.27985 | €3,358.20 |
| Unit Price without VAT: | €0.27985 |
|---|---|
| Unit Price with VAT: | €0.35121 |

