
WP-445102-5-9 | |
|---|---|
DigiKey Part Number | WP-445102-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-445102-5-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.75" x 0.40" (44.5mm x 10.2mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging 5000 per Roll | Label Size 1.75" x 0.40" (44.5mm x 10.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | €0.03324 | €3,988.80 |
| Unit Price without VAT: | €0.03324 |
|---|---|
| Unit Price with VAT: | €0.04172 |

