
WP-114040-25-9 | |
|---|---|
DigiKey Part Number | WP-114040-25-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-114040-25-9 |
Description | LABEL POLY WHITE 11.4X4.0MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.45" x 0.16" (11.4mm x 4.0mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging 25000 per Roll | Label Size 0.45" x 0.16" (11.4mm x 4.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 000 | €0.00793 | €7,930.00 |
| Unit Price without VAT: | €0.00793 |
|---|---|
| Unit Price with VAT: | €0.00995 |

