
VPB-1/4-0-SP | |
|---|---|
DigiKey Part Number | VPB-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | VPB-1/4-0-SP |
Description | HEATSHRINK 0.252" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €10.83737 | €3,251.21 |
| Unit Price without VAT: | €10.83737 |
|---|---|
| Unit Price with VAT: | €13.60090 |

