
TAT-125-3/8-0-SP | |
|---|---|
DigiKey Part Number | 484-TAT-125-3/8-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/8-0-SP |
Description | TAT-125-3/8-0-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.036" (0.90mm) |
Mfr | Material |
Series | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €4.47221 | €6,708.31 |
| Unit Price without VAT: | €4.47221 |
|---|---|
| Unit Price with VAT: | €5.61262 |

