
STD09Y-7 | |
|---|---|
DigiKey Part Number | STD09Y-7-ND |
Manufacturer | |
Manufacturer Product Number | STD09Y-7 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.128" ~ 0.177" (3.25mm ~ 4.50mm) | |
Legend | 7 | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 100 | €0.04161 | €586.70 |
| Unit Price without VAT: | €0.04161 |
|---|---|
| Unit Price with VAT: | €0.05222 |

