Image for S01-05-RCS380 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01-05-RCS380

DigiKey Part Number
S01-05-RCS380-ND
Manufacturer
Manufacturer Product Number
S01-05-RCS380
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length
0.750" (19.05mm)
Series
Color
Transparent - Blue
Packaging
Bulk
Features
Immersion Resistant
Part Status
Obsolete
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.