
S01-04-RCS2871 | |
---|---|
DigiKey Part Number | S01-04-RCS2871-ND |
Manufacturer | |
Manufacturer Product Number | S01-04-RCS2871 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |