
TCKE903NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE903NL,RFTR-ND - Tape & Reel (TR) 264-TCKE903NL,RFCT-ND - Cut Tape (CT) 264-TCKE903NL,RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE903NL,RF |
Description | EFUSE IC , 4A/23V FAST PROTECTIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.64400 | €6.44 |
| 25 | €0.58160 | €14.54 |
| 100 | €0.51290 | €51.29 |
| 250 | €0.48012 | €120.03 |
| 500 | €0.46032 | €230.16 |
| 1 000 | €0.44406 | €444.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42394 | €1,271.82 |
| 6 000 | €0.41410 | €2,484.60 |
| 9 000 | €0.40917 | €3,682.53 |
| 15 000 | €0.40371 | €6,055.65 |
| 21 000 | €0.40052 | €8,410.92 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |


