
NB34382001 | |
|---|---|
DigiKey Part Number | 484-NB34382001-ND |
Manufacturer | |
Manufacturer Product Number | NB34382001 |
Description | HEATSHRINK 3/16" TAK-SLEEVE-3/16 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.070" (1.78mm) | |
Recovered Wall Thickness | 0.021" (0.53mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Cut-Through Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €7.52298 | €18,807.45 |
| Unit Price without VAT: | €7.52298 |
|---|---|
| Unit Price with VAT: | €9.44134 |

