Infrared Heater Kit 24V 1112°F (600°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1759-MK5-AT3130-EDCONT

DigiKey Part Number
IR1759-MK5-AT3130-EDCONT-ND
Manufacturer
Manufacturer Product Number
IR1759-MK5-AT3130-EDCONT
Description
IR1759-MK5-AT3130-EDCONT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Infrared Heater Kit 24V 1112°F (600°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
TE Connectivity Raychem Cable Protection
Includes
Infrared Heater, Manual Control Box, Reflector, Spare Bulb
Series
For Use With/Related Products
SolderSleeve Termination Products up to 6mm Dia
Packaging
Bulk
Features
10.2' Cord, 250W Halogen Lamp, Standard Aperture
Part Status
Active
Weight
2.4 lbs (1.1 kg)
Tool Type
Infrared Heater Kit
Base Product Number
Temperature Range
1112°F (600°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8,789.86000€8,789.86
Manufacturers Standard Package
Unit Price without VAT:€8,789.86000
Unit Price with VAT:€11,031.27430