
FRAG-6/3.5-0-SP | |
|---|---|
DigiKey Part Number | FRAG-6/3.5-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | FRAG-6/3.5-0-SP |
Description | HEATSHRINK 0.236" BLACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €6.71081 | €13,421.62 |
| Unit Price without VAT: | €6.71081 |
|---|---|
| Unit Price with VAT: | €8.42207 |

