
FLHTB0311-28-0 | |
|---|---|
DigiKey Part Number | FLHTB0311-28-0-ND |
Manufacturer | |
Manufacturer Product Number | FLHTB0311-28-0 |
Description | FLEXLITE CABLE STRND 28AWG BLACK |
Customer Reference | |
Detailed Description | 28 AWG Wire Black |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket Color |
Series | Ratings UL Style 3557 |
Packaging Bulk | Features High Temperature |
Part Status Obsolete | Base Product Number |

