
F58278-000 | |
|---|---|
DigiKey Part Number | F58278-000-ND |
Manufacturer | |
Manufacturer Product Number | F58278-000 |
Description | HOOK-UP STRND 26AWG 600V BROWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 135°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.38235 | €3,823.50 |
| Unit Price without VAT: | €0.38235 |
|---|---|
| Unit Price with VAT: | €0.47985 |

